Part Details for 7164S20YG by Integrated Device Technology Inc
Overview of 7164S20YG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7164S20YG | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7164S20YG8 | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
7164S20YGI | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM |
Price & Stock for 7164S20YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-7164S20YG-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 28SOJ Min Qty: 83 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
661 In Stock |
|
$3.6400 | Buy Now |
|
Rochester Electronics | 7164S - Static RAM 64K (8K X 8-Bit) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 442 |
|
RFQ |
Part Details for 7164S20YG
7164S20YG CAD Models
7164S20YG Part Data Attributes
|
7164S20YG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7164S20YG
Integrated Device Technology Inc
SOJ-28, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PJG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 19 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5184 mm |
Alternate Parts for 7164S20YG
This table gives cross-reference parts and alternative options found for 7164S20YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164S20YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMU-65764F-9 | Standard SRAM, 8KX8, 20ns, CMOS, PDSO28 | Matra MHS | 7164S20YG vs HMU-65764F-9 |
IDT7164L20YG | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs IDT7164L20YG |
7164LS20YG | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs 7164LS20YG |
IDT7164S20YGI8 | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs IDT7164S20YGI8 |
IDT7164L20YGI8 | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs IDT7164L20YGI8 |
7164S20Y | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs 7164S20Y |
IDT7164S20Y | Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | 7164S20YG vs IDT7164S20Y |
7164S20YGI | SOJ-28, Tube | Integrated Device Technology Inc | 7164S20YG vs 7164S20YGI |
7164L20YG | SOJ-28, Tube | Integrated Device Technology Inc | 7164S20YG vs 7164L20YG |
7164L20YGI8 | SOJ-28, Reel | Integrated Device Technology Inc | 7164S20YG vs 7164L20YGI8 |