-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7164L20DB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7164L20DB
Renesas Electronics Corporation
5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CD28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001A2C | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 19 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |