Part Details for 7164L20DB by Integrated Device Technology Inc
Overview of 7164L20DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7164L20DB
7164L20DB CAD Models
7164L20DB Part Data Attributes:
|
7164L20DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7164L20DB
Integrated Device Technology Inc
CDIP-28, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CD28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 19 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 7164L20DB
This table gives cross-reference parts and alternative options found for 7164L20DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164L20DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829417MZX | Standard SRAM, 8KX8, 19ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 7164L20DB vs 5962-3829417MZX |
IDT7164L20DB | Standard SRAM, 8KX8, 19ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7164L20DB vs IDT7164L20DB |
IDT7164S20DB | Standard SRAM, 8KX8, 19ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Integrated Device Technology Inc | 7164L20DB vs IDT7164S20DB |
7164S20DB | CDIP-28, Tube | Integrated Device Technology Inc | 7164L20DB vs 7164S20DB |
5962-3829416MZX | Standard SRAM, 8KX8, 19ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | 7164L20DB vs 5962-3829416MZX |