Memory
7164S45TDB
Description: CDIP-28, Tube

Overview of 7164S45TDB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7164S45TDB Renesas Electronics Corporation 5.0V 8K x 8 Asynchronous Static RAM

CAD Models for 7164S45TDB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7164S45TDB by Integrated Device Technology Inc

7164S45TDB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CDIP
Package Description
DIP, DIP28,.3
Pin Count
28
Manufacturer Package Code
SD28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 7164S45TDB
    Integrated Device Technology Inc
    CDIP-28, Tube
    VS

Alternate Parts for 7164S45TDB

This table gives cross-reference parts and alternative options found for 7164S45TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164S45TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7164S45TDB Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc 7164S45TDB vs IDT7164S45TDB

Related Parts for 7164S45TDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7164S45TDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7164S45TDB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7164S45TDB would you like to use for your alert(s)?
  • Please alert me when 7164S45TDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7164S45TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7164S45TDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7164S45TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7164S45TDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7164S45TDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: