Part Details for 7164L70L32B by Integrated Device Technology Inc
Overview of 7164L70L32B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7164L70L32B
7164L70L32B CAD Models
7164L70L32B Part Data Attributes
|
7164L70L32B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7164L70L32B
Integrated Device Technology Inc
Standard SRAM, 8KX8, 70ns, CMOS, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 7164L70L32B
This table gives cross-reference parts and alternative options found for 7164L70L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164L70L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7164L70L32B8 | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7164L70L32B vs IDT7164L70L32B8 |