Part Details for 7164L25TPGI by Renesas Electronics Corporation
Overview of 7164L25TPGI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 7164L25TPGI
7164L25TPGI CAD Models
7164L25TPGI Part Data Attributes:
|
7164L25TPGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7164L25TPGI
Renesas Electronics Corporation
Standard SRAM, 8KX8, 25ns, CMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7164L25TPGI
This table gives cross-reference parts and alternative options found for 7164L25TPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164L25TPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C166A-45LC | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 7164L25TPGI vs CY7C166A-45LC |
CY7C199C-15VC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | 7164L25TPGI vs CY7C199C-15VC |
CY7C199L-15ZCT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | 7164L25TPGI vs CY7C199L-15ZCT |
HLX6256NBH | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | 7164L25TPGI vs HLX6256NBH |
CY7C199-20ZC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | 7164L25TPGI vs CY7C199-20ZC |
CY7C199C-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | 7164L25TPGI vs CY7C199C-15VXI |
FT7C199-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | 7164L25TPGI vs FT7C199-12ZC |
CYM1846PM-15C | SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | 7164L25TPGI vs CYM1846PM-15C |
CY7C199-25DMB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | 7164L25TPGI vs CY7C199-25DMB |
HY6264ALP-70 | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | 7164L25TPGI vs HY6264ALP-70 |