Part Details for 71612-118 by Amphenol FCi
Overview of 71612-118 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 71612-118
71612-118 CAD Models
71612-118 Part Data Attributes
|
71612-118
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71612-118
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71612-118
This table gives cross-reference parts and alternative options found for 71612-118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71612-118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68622-309LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 71612-118 vs 68622-309LF |
77337-718 | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71612-118 vs 77337-718 |
PSSHSM-509-D-06-F-AP-C-TB-0-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71612-118 vs PSSHSM-509-D-06-F-AP-C-TB-0-LF |
91618-309 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 71612-118 vs 91618-309 |
853-93-018-10-001 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | 71612-118 vs 853-93-018-10-001 |
ESQT-109-03-L-D-350-003 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71612-118 vs ESQT-109-03-L-D-350-003 |
91596-118CR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71612-118 vs 91596-118CR |
71601-318L | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71612-118 vs 71601-318L |
71210-018 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71612-118 vs 71210-018 |
95073-509 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 71612-118 vs 95073-509 |