Part Details for 71609-308LF by Amphenol Corporation
Overview of 71609-308LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-308LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 16 Positions, 2.54mm (0.100in) Pitch | |
71609-403ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
71609-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71609-308LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71609-308LF
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: 71609-308LF) RoHS: Compliant Min Qty: 2088 Package Multiple: 348 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$1.2330 / $1.3028 | Buy Now |
DISTI #
649-71609-308LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8P BtB RECPT DR SMT .76 AU HORIZONTAL RoHS: Compliant | 974 |
|
$1.3400 / $1.9000 | Buy Now |
DISTI #
71609-308LF
|
Avnet Abacus | Conn Socket Strip RCP 16 POS 2.54mm Solder RA SMD Tube (Alt: 71609-308LF) RoHS: Compliant Min Qty: 2088 Package Multiple: 348 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |