Part Details for 71602-016 by Amphenol FCi
Results Overview of 71602-016 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71602-016 Information
71602-016 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Part Details for 71602-016
71602-016 CAD Models
71602-016 Part Data Attributes
|
71602-016
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71602-016
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STRAIN RELIEF | |
Body Depth | 0.661 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 16 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71602-016
This table gives cross-reference parts and alternative options found for 71602-016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71602-016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71602-716 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | 71602-016 vs 71602-716 |
71602-616 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | 71602-016 vs 71602-616 |
IDS-C16PK-TG30 | 3M Interconnect | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 71602-016 vs IDS-C16PK-TG30 |
1001-16GB1 | Oupiin | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 71602-016 vs 1001-16GB1 |
RA-S161T-0202 | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | 71602-016 vs RA-S161T-0202 |
RA-S161T-1203 | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | 71602-016 vs RA-S161T-1203 |
6300-0057 | Electro-Term/Hollingsworth | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 71602-016 vs 6300-0057 |
FSC-1601GRP-SG30 | Keltron Connector Company | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | 71602-016 vs FSC-1601GRP-SG30 |
IDS-C16PK-TR | 3M Interconnect | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 71602-016 vs IDS-C16PK-TR |
RA-S161T-0204 | JST Manufacturing | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking Mech, Black Insulator, Plug | 71602-016 vs RA-S161T-0204 |