Part Details for 71601-008KL by Amphenol FCi
Overview of 71601-008KL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-105BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-105BL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Part Details for 71601-008KL
71601-008KL CAD Models
71601-008KL Part Data Attributes
|
71601-008KL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71601-008KL
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71601-008KL
This table gives cross-reference parts and alternative options found for 71601-008KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71601-008KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15-47-3087 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | 71601-008KL vs 15-47-3087 |
87340-0851 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 71601-008KL vs 87340-0851 |
65000-120LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | 71601-008KL vs 65000-120LF |
10085176-304LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | 71601-008KL vs 10085176-304LF |
69048-108 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | 71601-008KL vs 69048-108 |
CLT-104-02-H-D-BE-A | Samtec Inc | $3.9183 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 71601-008KL vs CLT-104-02-H-D-BE-A |
95212-001 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | 71601-008KL vs 95212-001 |
87381-0883 | Molex | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 71601-008KL vs 87381-0883 |
91596-108TRLF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 71601-008KL vs 91596-108TRLF |
88577-404 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 71601-008KL vs 88577-404 |