Part Details for 71600-620LF by Amphenol Corporation
Overview of 71600-620LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-620LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.) | |
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions |
Price & Stock for 71600-620LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71600-620LF
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 71600-620LF) RoHS: Not Compliant Min Qty: 2736 Package Multiple: 684 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.5944 / $0.6281 | Buy Now |
DISTI #
649-71600-620LF
|
Mouser Electronics | Headers & Wire Housings 20P DR RECEPTACLE .76 GOLD OVER NICKEL RoHS: Compliant | 5271 |
|
$0.6460 / $1.0600 | Buy Now |
DISTI #
71600-620LF
|
TTI | Headers & Wire Housings 20P DR RECEPTACLE .76 GOLD OVER NICKEL RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Kit |
Americas - 1444 In Stock |
|
$0.6270 / $0.7380 | Buy Now |
DISTI #
71600-620LF
|
Avnet Abacus | Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube (Alt: 71600-620LF) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |