-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71600-610LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-610LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.) | |
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7025
|
Newark | Connector, Receptacle, 2.54Mm, 10Way, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Re... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 884 |
|
$0.5830 / $0.5930 | Buy Now |
DISTI #
609-3068-ND
|
DigiKey | CONN RCPT 10P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 7 Weeks Container: Tube |
7335 In Stock |
|
$0.5331 / $1.0900 | Buy Now |
|
Future Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row RoHS: Compliant pbFree: Yes Min Qty: 3060 Package Multiple: 612 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$0.4100 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
2480 In Stock |
|
$0.4822 / $0.7761 | Buy Now |
DISTI #
71600-610LF
|
TME | IDC connector 71600-610LF Min Qty: 1 | 940 |
|
$0.4720 / $0.6830 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Quickie® Tube RoHS: Compliant |
2480 In Stock |
|
$0.4822 / $0.7761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71600-610LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71600-610LF
Amphenol Communications Solutions
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.676 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 71600-610LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-610LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
79107-7129 | Molex | $1.3750 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 71600-610LF vs 79107-7129 |
79107-0004 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 71600-610LF vs 79107-0004 |
SLM-105-01-T-D | Samtec Inc | $1.2053 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | 71600-610LF vs SLM-105-01-T-D |
87022-605TR | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 71600-610LF vs 87022-605TR |
55510-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | 71600-610LF vs 55510-110 |
79107-7004 | Molex | $1.3640 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 71600-610LF vs 79107-7004 |
87340-1076 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | 71600-610LF vs 87340-1076 |
HM2C06D0C010N9LF | Amphenol FCi | Check for Price | Board Connector, LEAD FREE | 71600-610LF vs HM2C06D0C010N9LF |
89947-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug | 71600-610LF vs 89947-110 |
91407-605LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | 71600-610LF vs 91407-605LF |