Part Details for 71600-348 by Amphenol FCi
Overview of 71600-348 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions | |
71600-326LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.) |
Part Details for 71600-348
71600-348 CAD Models
71600-348 Part Data Attributes
|
71600-348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-348
Amphenol FCi
Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71600-348
This table gives cross-reference parts and alternative options found for 71600-348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89948-148 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 89948-148 |
14-57-3484 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 14-57-3484 |
90919-748 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 90919-748 |
14-56-6484 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 14-56-6484 |
89947-048 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 89947-048 |
89946-148 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 89946-148 |
14-56-5482 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 14-56-5482 |
89948-448 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 89948-448 |
90919-948 | Amphenol FCi | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 90919-948 |
14-57-1480 | Molex | Check for Price | Board Connector, 48 Contact(s), 2 Row(s), Female, IDC Terminal | 71600-348 vs 14-57-1480 |