Part Details for 71600-244LF by Amphenol Corporation
Overview of 71600-244LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-244LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44 Positions - 2.54 mm (0.1 in.) | |
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) | |
71600-164LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 64 positions |
Price & Stock for 71600-244LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71600-244LF
|
Avnet Americas | Conn IDC Connector RCP 44 POS 2.54mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 71600-244LF) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.9440 | Buy Now |
DISTI #
649-71600-244LF
|
Mouser Electronics | Headers & Wire Housings 44P DR RECEPTACLE .76 GOLD OVER NICKEL RoHS: Compliant | 19 |
|
$2.3900 / $4.0200 | Buy Now |