Part Details for 71600-214LF by Amphenol FCi
Results Overview of 71600-214LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71600-214LF Information
71600-214LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ771600DPJT | Texas Instruments | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON | |
BQ771600DPJR | Texas Instruments | Family Overvoltage Protection for 2 to 4-Series Cell Li-Ion Batts w Ext Delay Capacitor 8-WSON |
Price & Stock for 71600-214LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5959-ND
|
DigiKey | CONN RCPT 14P IDC 28-30AWG GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2291 In Stock |
|
$0.8259 / $1.4400 | Buy Now |
DISTI #
BRG71600-214LF
|
Heilind Electronics | QUICKIE | Americas - 0 in Stock |
|
$0.9058 / $0.9207 | Buy Now |
DISTI #
BRG71600-214LF
|
Interstate Connecting Components | QUICKIE | 0 |
|
$0.9058 / $0.9207 | Buy Now |
Part Details for 71600-214LF
71600-214LF CAD Models
71600-214LF Part Data Attributes
|
71600-214LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-214LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 0.876 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-214LF
This table gives cross-reference parts and alternative options found for 71600-214LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-214LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71600-114LF | Amphenol FCi | $0.8141 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | 71600-214LF vs 71600-114LF |
71600-114LF | Amphenol Communications Solutions | $0.7794 | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 14 positions | 71600-214LF vs 71600-114LF |
71600-014LF | Amphenol FCi | $0.6360 | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE | 71600-214LF vs 71600-014LF |
71600-614LF | Amphenol Communications Solutions | $0.5982 | Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.) | 71600-214LF vs 71600-614LF |
71600-614LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Gray Insulator, Receptacle, LEAD FREE | 71600-214LF vs 71600-614LF |
71600-014LF | Amphenol Communications Solutions | $0.7500 | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 14 positions | 71600-214LF vs 71600-014LF |