Part Details for 71600-026LF by Amphenol FCi
Overview of 71600-026LF by Amphenol FCi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
71600-026LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 26 positions | |
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 71600-026LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06353767
|
Arrow Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2225 | Americas - 85 |
|
$1.2310 / $1.7340 | Buy Now |
DISTI #
V36:1790_06353767
|
Arrow Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 26 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 4 Weeks Date Code: 2229 | Americas - 15 |
|
$1.1840 / $1.2470 | Buy Now |
DISTI #
70089022
|
RS | Connector idc receptacle(female) central&dual polarized 26 contact gold grey | Amphenol FCI (Amphenol CS) 71600-026LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 748 |
|
$1.8900 / $2.3900 | Buy Now |
DISTI #
BRG71600-026LF
|
Heilind Electronics | QUICKIE | Americas - 1157 in Stock |
|
$1.5903 / $2.0641 | Buy Now |
|
Bristol Electronics | 10260 |
|
RFQ | ||
|
Bristol Electronics | 436 |
|
RFQ | ||
|
Quest Components | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 8208 |
|
$1.3388 / $3.5700 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 348 |
|
$0.9972 / $2.1560 | Buy Now |
|
Quest Components | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 95 |
|
$1.3388 / $2.2313 | Buy Now |
DISTI #
BRG71600-026LF
|
Interstate Connecting Components | QUICKIE | 270 |
|
$1.5903 / $2.0641 | Buy Now |
Part Details for 71600-026LF
71600-026LF CAD Models
71600-026LF Part Data Attributes
|
71600-026LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-026LF
Amphenol FCi
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-026LF
This table gives cross-reference parts and alternative options found for 71600-026LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-026LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 71600-026LF vs 55510-326 |
79107-7062 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71600-026LF vs 79107-7062 |
55510-126TR | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 71600-026LF vs 55510-126TR |
71600-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 71600-026LF vs 71600-326 |
79109-1062 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 71600-026LF vs 79109-1062 |
55510-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 71600-026LF vs 55510-126 |
55510-726 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 71600-026LF vs 55510-726 |
89361-726 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | 71600-026LF vs 89361-726 |
150226-2000-RB-WD | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 71600-026LF vs 150226-2000-RB-WD |
A-BL127-DG-G26MP1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, | ASSMANN WSW components GmbH | 71600-026LF vs A-BL127-DG-G26MP1 |