Part Details for 71600-020LF by Amphenol FCi
Overview of 71600-020LF by Amphenol FCi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-020LF | Amphenol Communications Solutions | 68668-020LF-SHIELDED HEADER | |
71600-020LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 20 positions | |
71600-240LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 71600-020LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00907232
|
Arrow Electronics | Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 684 Package Multiple: 684 Lead time: 5 Weeks Date Code: 2434 | Europe - 4788 |
|
$0.5796 / $0.6580 | Buy Now |
DISTI #
70089021
|
RS | Connector idc receptacle(female) central&dual polarized 20 contact gold grey | Amphenol FCI (Amphenol CS) 71600-020LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 684 |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
BRG71600-020LF
|
Heilind Electronics | QKE III FEM CONN GP | Americas - 399 in Stock5130 On Order |
|
$0.7633 / $0.9258 | Buy Now |
DISTI #
85536805
|
Verical | Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 684 Package Multiple: 684 Date Code: 2434 | Americas - 4788 |
|
$0.5913 / $0.6712 | Buy Now |
DISTI #
67610145
|
Verical | Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2304 | Americas - 3900 |
|
$0.7012 / $0.9847 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 45 |
|
$1.0920 / $1.8200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 4 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
BRG71600-020LF
|
Interstate Connecting Components | QKE III FEM CONN GP | 1201539 On Order |
|
$0.7633 / $0.9258 | Buy Now |
Part Details for 71600-020LF
71600-020LF CAD Models
71600-020LF Part Data Attributes
|
71600-020LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71600-020LF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.244 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 71600-020LF
This table gives cross-reference parts and alternative options found for 71600-020LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71600-020LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021311-00020T4LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | Amphenol Communications Solutions | 71600-020LF vs 20021311-00020T4LF |
55510-820 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 71600-020LF vs 55510-820 |
55510-720 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 71600-020LF vs 55510-720 |
55510-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 71600-020LF vs 55510-320 |
87022-610TR | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | Amphenol Communications Solutions | 71600-020LF vs 87022-610TR |
2RS2BR-20-SG | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 71600-020LF vs 2RS2BR-20-SG |
79107-7209 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 71600-020LF vs 79107-7209 |
150220-2000-TB-WD | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 3M Interconnect | 71600-020LF vs 150220-2000-TB-WD |
55510-120TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 71600-020LF vs 55510-120TR |
55510-120 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 71600-020LF vs 55510-120 |