Part Details for 716-155-16G-LS-B by Eaton Corporation
Overview of 716-155-16G-LS-B by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW | |
CEE023000140111 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Standard,16G | |
CEE023000140311 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 230 signal pins,Surface Mount,Vertical,Short Tail,16G |
Part Details for 716-155-16G-LS-B
716-155-16G-LS-B CAD Models
716-155-16G-LS-B Part Data Attributes
|
716-155-16G-LS-B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
716-155-16G-LS-B
Eaton Corporation
IC Socket, PGA155, 155 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.6 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.6 inch | |
Contact Configuration | 16X16 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA155 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 155 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |