Part Details for 716-0100-S-S-6-S-S-N by Encoder Products Company
Overview of 716-0100-S-S-6-S-S-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 716-0100-S-S-6-S-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-716-0100-S-S-6-S-S-N-ND
|
DigiKey | 2.25" CUBE, INCREMENTAL, QUADRAT Min Qty: 1 Lead time: 2 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$333.0000 | Buy Now |
DISTI #
72459721
|
RS | Incremental Encoder, 2.25in Cube, quadrature, 100 CPR, 0.375in dia shaft | Encoder Products Company 716-0100-S-S-6-S-S-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$339.6600 | RFQ |