Capacitors
715P68352KD3
Cornell Dubilier Electronics Inc
Description: CAP FILM 0.068UF 5% 200VDC RAD

Overview of 715P68352KD3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for 715P68352KD3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65W8322
Newark Orange Drop |Cornell Dubilier 715P68352KD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.5600
$1.5600 Buy Now
DISTI # 338-3418-ND
DigiKey CAP FILM 0.068UF 5% 200VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk 571
In Stock
  • 1 $3.9600
  • 10 $2.6330
  • 50 $2.0970
  • 100 $1.9296
  • 500 $1.6438
  • 1,000 $1.5544
  • 2,500 $1.4594
  • 5,000 $1.4016
$1.4016 / $3.9600 Buy Now
DISTI # 598-715P68352KD3
Mouser Electronics Film Capacitors 200V 68nF ORANGE DROP RoHS: Compliant 25
  • 1 $2.8100
  • 10 $1.8700
  • 50 $1.4900
  • 100 $1.3700
$1.3700 / $2.8100 Buy Now
Onlinecomponents.com Orange Drop® - Polypropylene Film/Foil Capacitor - 68000pF ±5% - 200VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant 509 In Stock
  • 100 $1.3700
  • 300 $1.3600
  • 500 $1.3400
  • 1,000 $1.3300
  • 2,500 $1.3100
  • 5,000 $1.3000
  • 7,500 $1.2900
  • 10,000 $1.2800
$1.2800 / $1.3700 Buy Now
DISTI # 79050229
Verical Cap Film 0.068uF 200VAC PP 5% Radial 15mm 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2121 Americas - 500
  • 100 $1.7810
  • 300 $1.7680
  • 500 $1.7420
  • 1,000 $1.7290
  • 2,500 $1.7030
$1.7030 / $1.7810 Buy Now
DISTI # 715P68352KD3
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $1.4500
$1.4500 Buy Now
Master Electronics Orange Drop® - Polypropylene Film/Foil Capacitor - 68000pF ±5% - 200VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant 509 In Stock
  • 100 $1.3700
  • 300 $1.3600
  • 500 $1.3400
  • 1,000 $1.3300
  • 2,500 $1.3100
  • 5,000 $1.3000
  • 7,500 $1.2900
  • 10,000 $1.2800
$1.2800 / $1.3700 Buy Now

CAD Models for 715P68352KD3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 715P68352KD3 by Cornell Dubilier Electronics Inc

715P68352KD3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Diameter
9.9 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
22.9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
155 V
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
9.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 715P68352KD3
    Cornell Dubilier Electronics Inc
    CAP FILM 0.068UF 5% 200VDC RAD
    VS

Alternate Parts for 715P68352KD3

This table gives cross-reference parts and alternative options found for 715P68352KD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P68352KD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
715P68352KF3 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KF3
715P68352KF1 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KF1
715P68352KG1 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KG1
715P68352KA3 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KA3
715P68352KB3 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KB3
715P68352KH1 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KH1
715P68352KB2 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KB2
715P68352KD1 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KD1
715P68352KG2 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KG2
715P68352KH2 Film Capacitor, Cornell Dubilier Electronics Inc 715P68352KD3 vs 715P68352KH2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 715P68352KD3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 715P68352KD3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 715P68352KD3 would you like to use for your alert(s)?
  • Please alert me when 715P68352KD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 715P68352KD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 715P68352KD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 715P68352KD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 715P68352KD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 715P68352KD3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: