Part Details for 715P47352KD3 by Vishay Sprague
Overview of 715P47352KD3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715P47352KD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 22 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 200V, 5% +TOL, 5% -TOL, 0.047UF, THROUGH HOLE MOUNT | 17 |
|
$1.6250 / $2.6000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 200V, 5% +TOL, 5% -TOL, 0.047UF, THROUGH HOLE MOUNT | 4 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for 715P47352KD3
715P47352KD3 CAD Models
715P47352KD3 Part Data Attributes
|
715P47352KD3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
715P47352KD3
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V): 155 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.16 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 24.13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 9.525 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P47352KD3
This table gives cross-reference parts and alternative options found for 715P47352KD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P47352KD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P47352KD3 | Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 715P47352KD3 vs 715P47352KD3 |