Part Details for 715P47256JD3 by Cornell Dubilier Electronics Inc
Overview of 715P47256JD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 715P47256JD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8310
|
Newark | Capacitor, Film, Pp, 0.0047Uf, 600V, Rad, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial, Capacitance:4700Pf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole, Peak Current:- Rohs Compliant: Yes |Cornell Dubilier 715P47256JD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.0200 / $2.5700 | Buy Now |
DISTI #
338-4209-ND
|
DigiKey | CAP FILM 4700PF 5% 600VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1228 In Stock |
|
$1.1702 / $3.0600 | Buy Now |
DISTI #
598-715P47256JD3
|
Mouser Electronics | Film Capacitors 600V 4700pF ORANGE DROP RoHS: Compliant | 50 |
|
$1.7000 / $3.0600 | Buy Now |
DISTI #
V36:1790_14686678
|
Arrow Electronics | Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 | Americas - 370 |
|
$1.5620 / $3.0210 | Buy Now |
DISTI #
70267353
|
RS | Capacitor, Polypro Film, Cap 4700 pF, Tol 5%,Vol-Rtg 600 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P47256JD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 521 |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 4700pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
501 In Stock 3603 Factory Stock |
|
$1.1900 / $2.0700 | Buy Now |
DISTI #
31283672
|
Verical | Film Capacitor RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3600 |
|
$1.8077 / $2.1692 | Buy Now |
DISTI #
69148985
|
Verical | Film Capacitor RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2021 | Americas - 500 |
|
$1.6731 / $2.5298 | Buy Now |
DISTI #
72820007
|
Verical | Film Capacitor RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 370 |
|
$1.5620 / $3.0210 | Buy Now |
DISTI #
715P47256JD3
|
TTI | Film Capacitors 600V 4700pF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4400 In Stock |
|
$1.3400 | Buy Now |
Part Details for 715P47256JD3
715P47256JD3 CAD Models
715P47256JD3 Part Data Attributes
|
715P47256JD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P47256JD3
Cornell Dubilier Electronics Inc
CAP FILM 4700PF 5% 600VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 17.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P47256JD3
This table gives cross-reference parts and alternative options found for 715P47256JD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P47256JD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P47256JF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JF1 |
715P47256JG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JG2 |
715P47256JB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JB1 |
715P47256JH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JH1 |
715P47256JH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JH2 |
715P47256JB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JB2 |
715P47256JH3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JH3 |
715P47256JA3 | ORANGE DROP | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JA3 |
715P47256JD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JD1 |
715P47256JG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P47256JD3 vs 715P47256JG3 |