-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 0.22UF 5% 600VDC RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3703
|
Newark | Film Capacitor, Orange Dropr, 715P Series, 0.22 F, 5%, Pp (Polypropylene), 600 V Rohs Compliant: Yes |Cornell Dubilier 715P22456MD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$4.6600 / $6.7600 | Buy Now |
DISTI #
338-4220-ND
|
DigiKey | CAP FILM 0.22UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
882 In Stock |
|
$4.4875 / $8.0900 | Buy Now |
DISTI #
598-715P22456MD3
|
Mouser Electronics | Film Capacitors 600V 220nF ORANGE DROP RoHS: Compliant | 720 |
|
$4.4800 / $5.6900 | Buy Now |
DISTI #
70267331
|
RS | Capacitor, Polypro Film, Cap 0.22 uF, Tol 5%,Vol-Rtg 600 VDC, Radial, Hockey Crimped | Cornell-Dubilier 715P22456MD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 703 |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 220000pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
308 In Stock |
|
$4.2400 / $5.8400 | Buy Now |
DISTI #
59628916
|
Verical | Cap Film 0.22uF 600V PP 5% (41.9 X 21.1 X 21.6mm) Radial Wound 27.8mm 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2032 | Americas - 305 |
|
$5.6810 / $7.5920 | Buy Now |
DISTI #
715P22456MD3
|
TTI | Film Capacitors 600V 220nF ORANGE DROP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 450 In Stock |
|
$4.6700 | Buy Now |
DISTI #
715P22456MD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.7300 | Buy Now |
|
Master Electronics | Orange Drop® - Polypropylene Film/Foil Capacitor - 220000pF ±5% - 600VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
308 In Stock |
|
$4.2400 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
715P22456MD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P22456MD3
Cornell Dubilier Electronics Inc
CAP FILM 0.22UF 5% 600VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 21.1 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 41.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.8 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 715P22456MD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P22456MD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P22456MG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22456MD3 vs 715P22456MG2 |
715P22456MB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22456MD3 vs 715P22456MB1 |
715P22456MD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22456MD3 vs 715P22456MD2 |
715P22456MD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22456MD3 vs 715P22456MD1 |
715P22456MG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22456MD3 vs 715P22456MG3 |