Part Details for 715P22452LD3 by Cornell Dubilier Electronics Inc
Overview of 715P22452LD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715P22452LD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8296
|
Newark | Orange Drop |Cornell Dubilier 715P22452LD3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
338-3412-ND
|
DigiKey | CAP FILM 0.22UF 5% 200VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1039 In Stock |
|
$1.7235 / $4.7000 | Buy Now |
DISTI #
598-715P22452LD3
|
Mouser Electronics | Film Capacitors 200V 220nF ORANGE DROP RoHS: Compliant | 468 |
|
$1.7500 / $4.1800 | Buy Now |
|
Onlinecomponents.com | Orange Drop® - Polypropylene Film/Foil Capacitor - 220000pF ±5% - 200VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
100 Partner Stock |
|
$1.7700 / $2.2000 | Buy Now |
DISTI #
75302292
|
Verical | Film Capacitor RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 100 |
|
$2.4400 | Buy Now |
DISTI #
715P22452LD3
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$1.8200 | Buy Now |
|
Master Electronics | Orange Drop® - Polypropylene Film/Foil Capacitor - 220000pF ±5% - 200VDC - Hockey Stick Crimp #20 AWG leads - -55° to 85°C RoHS: Compliant |
100 Partner Stock |
|
$1.7700 / $2.2000 | Buy Now |
Part Details for 715P22452LD3
715P22452LD3 CAD Models
715P22452LD3 Part Data Attributes
|
715P22452LD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P22452LD3
Cornell Dubilier Electronics Inc
CAP FILM 0.22UF 5% 200VDC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P22452LD3
This table gives cross-reference parts and alternative options found for 715P22452LD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P22452LD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P22452LF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LF1 |
715P22452LA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LA3 |
715P22452LG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LG1 |
715P22452LF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LF3 |
715P22452LF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LF2 |
715P22452LB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LB1 |
715P22452LB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LB2 |
715P22452LD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LD1 |
715P22452LD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LD2 |
715P22452LG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P22452LD3 vs 715P22452LG3 |