There are no models available for this part yet.
Overview of 715C50KTD10M5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 715C50KTD10M5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH7038
|
Newark | Disc Capacitor, 1000Pf, 50Kv, Screw Rohs Compliant: Yes |Vishay 715C50KTD10M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9200 / $77.7700 | Buy Now | |
DISTI #
715C50KTD10M5
|
Avnet Americas | 715C 50KVDC 1000PF ±20% N4700 7433 e4 - Bulk (Alt: 715C50KTD10M5) Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1619 | Buy Now | |
DISTI #
75-715C50KTD10M5
|
Mouser Electronics | Ceramic Disc Capacitors 50KVdc 1000pF N4700 20% RoHS: Compliant | 34 |
|
$64.3300 / $79.2500 | Buy Now | |
Future Electronics | Disc Capacitor, 1000Pf, 50Kv, Screw Rohs Compliant Yes Vishay 715C50KTD10M5 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$69.0700 | Buy Now | ||
DISTI #
715C50KTD10M5
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 50 kV, 34 kVac, � 20%, T3M (N4700), Screw (Alt: 715C50KTD10M5) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |