Part Details for 715C40DKD25 by Vishay Intertechnologies
Overview of 715C40DKD25 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715C40DKD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7035
|
Newark | Disc Capacitor, 2500Pf, 40Kv, Screw Rohs Compliant: Yes |Vishay 715C40DKD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$57.6000 / $71.7200 | Buy Now |
DISTI #
715C40DKD25
|
Avnet Americas | 715C 40KVDC 2500PF -20%+80% Y5U 7247 e4 - Bulk (Alt: 715C40DKD25) Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$80.5069 | Buy Now |
DISTI #
75-715C40DKD25
|
Mouser Electronics | Ceramic Disc Capacitors 40KVdc 2500pF Y5U -20+80% RoHS: Compliant | 0 |
|
$57.6000 / $77.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$59.2000 | Buy Now |
DISTI #
715C40DKD25
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2500 pF, 40 kV, 14 kVac, -20%, +80%, Y5U, Screw (Alt: 715C40DKD25) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 715C40DKD25
715C40DKD25 CAD Models
715C40DKD25 Part Data Attributes
|
715C40DKD25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C40DKD25
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Terminal Finish | Silver (Ag) |