Part Details for 715C30KTD27 by Vishay Intertechnologies
Overview of 715C30KTD27 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 715C30KTD27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7032
|
Newark | Disc Capacitor, 2700Pf, 30Kv, Screw Rohs Compliant: Yes |Vishay 715C30KTD27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$66.4300 / $69.7900 | Buy Now |
DISTI #
715C30KTD27
|
Avnet Americas | 715C 30KVDC 2700PF ?20% N4700 7075 e4 - Boxed Product (Development Kits) (Alt: 715C30KTD27) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$66.0480 | Buy Now |
DISTI #
75-715C30KTD27
|
Mouser Electronics | Ceramic Disc Capacitors 30kVdc 2700pF RoHS: Compliant | 0 |
|
$66.4400 / $69.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$68.2700 | Buy Now |
DISTI #
715C30KTD27
|
Avnet Abacus | 715C 30KVDC 2700PF �20% N4700 7075 e4 (Alt: 715C30KTD27) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 715C30KTD27
715C30KTD27 CAD Models
715C30KTD27 Part Data Attributes
|
715C30KTD27
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C30KTD27
Vishay Intertechnologies
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 27 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 20000 V | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SCREW |