Part Details for 715C30DKD47M5 by Vishay Intertechnologies
Overview of 715C30DKD47M5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 715C30DKD47M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8133
|
Newark | 715C 30Kvdc 4700Pf -20+80% Y5U 7475 E4 |Vishay 715C30DKD47M5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1800 / $66.3200 | Buy Now |
DISTI #
715C30DKD47M5
|
Avnet Americas | 715C 30KVDC 4700PF -20%+80% Y5U 7475 e4 - Bulk (Alt: 715C30DKD47M5) Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$60.2430 | Buy Now |
DISTI #
75-715C30DKD47M5
|
Mouser Electronics | Ceramic Disc Capacitors 715C 30KVDC 4700PF -20+80% Y5U 7475 E4 | 0 |
|
$60.6000 / $66.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$62.2700 | Buy Now |
DISTI #
715C30DKD47M5
|
Avnet Abacus | 715C 30KVDC 4700PF -20%+80% Y5U 7475 e4 (Alt: 715C30DKD47M5) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |