Part Details for 715C20KTD10M5 by Vishay Intertechnologies
Results Overview of 715C20KTD10M5 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
715C20KTD10M5 Information
715C20KTD10M5 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 715C20KTD10M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8118
|
Newark | 715C 20Kvdc 1000Pf ±20% N4700 7223 E4 |Vishay 715C20KTD10M5 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5700 / $42.8900 | Buy Now |
DISTI #
715C20KTD10M5
|
Avnet Americas | 715C 20KVDC 1000PF ?20% N4700 7223 e4 - Bulk (Alt: 715C20KTD10M5) Min Qty: 48 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1860 | Buy Now |
DISTI #
75-715C20KTD10M5
|
Mouser Electronics | Ceramic Disc Capacitors 715C 20KVDC 1000PF +/-20% N4700 7223 E4 | 0 |
|
$41.1900 / $60.4300 | Order Now |
DISTI #
715C20KTD10M5
|
Avnet Abacus | 715C 20KVDC 1000PF 20 N4700 7223 e4 (Alt: 715C20KTD10M5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 715C20KTD10M5
715C20KTD10M5 CAD Models
715C20KTD10M5 Part Data Attributes
|
715C20KTD10M5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C20KTD10M5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 32 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 7000 V | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FERRULE |