Part Details for 715C20DKD10M5 by Vishay Intertechnologies
Results Overview of 715C20DKD10M5 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
715C20DKD10M5 Information
715C20DKD10M5 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 715C20DKD10M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8113
|
Newark | 715C 20Kvdc 1000Pf -20%+80% Y5U 7207 E4 |Vishay 715C20DKD10M5 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $40.3200 | Buy Now |
DISTI #
715C20DKD10M5
|
Avnet Americas | 715C 20KVDC 1000PF -20%+80% Y5U 7207 e4 - Bulk (Alt: 715C20DKD10M5) Min Qty: 48 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1810 | Buy Now |
DISTI #
75-715C20DKD10M5
|
Mouser Electronics | Ceramic Disc Capacitors 715C 20KVDC 1000PF -20%+80% Y5U 7207 E4 | 0 |
|
$37.5300 / $39.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 10 Weeks | 0 |
|
$35.6000 | Buy Now |
DISTI #
715C20DKD10M5
|
Avnet Abacus | 715C 20KVDC 1000PF 2080 Y5U 7207 e4 (Alt: 715C20DKD10M5) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 715C 20KVDC 1000PF -20%+80% Y5U 7207 E4 RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 48 |
|
$44.2600 / $47.8300 | Buy Now |