Part Details for 715C10KTD50M5 by Vishay Intertechnologies
Overview of 715C10KTD50M5 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 715C10KTD50M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8096
|
Newark | 715C 10Kvdc 5000Pf ±20% N4700 7459 E4 |Vishay 715C10KTD50M5 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0700 / $49.9400 | Buy Now |
DISTI #
715C10KTD50M5
|
Avnet Americas | 715C 10KVDC 5000PF ±20% N4700 7459 e4 - Bulk (Alt: 715C10KTD50M5) Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7773 | Buy Now |
DISTI #
75-715C10KTD50M5
|
Mouser Electronics | Ceramic Disc Capacitors 715C 10KVDC 5000PF +/-20% N4700 7459 E4 | 0 |
|
$45.6300 / $49.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$46.9000 | Buy Now |
|
Onlinecomponents.com | Ceramic Disc Capacitor - 5000 pF - ±20% Tolerance - 7 kVAC / 10 kVDC - N4700 Dialectric - Screw Terminal Mounting. RoHS: Compliant |
20 Partner Stock |
|
$21.7000 / $25.5400 | Buy Now |
DISTI #
715C10KTD50M5
|
Avnet Abacus | Single Layer Ceramic Capacitor, 5000 pF, 10 kV, 7 kVac, � 20%, T3M (N4700), Screw (Alt: 715C10KTD50M5) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803609900245
|
Chip1Stop | Ceramic Capacitor Ceramic 10000V 20% RoHS: Compliant | 20 |
|
$29.1000 / $30.4000 | Buy Now |
Part Details for 715C10KTD50M5
715C10KTD50M5 CAD Models
715C10KTD50M5 Part Data Attributes
|
715C10KTD50M5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C10KTD50M5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 48 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 3500 V | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FERRULE |