There are no models available for this part yet.
Overview of 715C10KTD47 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 715C10KTD47 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K5585
|
Newark | 715C 10Kvdc 4700Pf ±20% N4700 E4 |Vishay 715C10KTD47 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5500 / $68.4900 | Buy Now | |
DISTI #
715C10KTD47
|
Avnet Americas | 715C 10KVDC 4700PF ?20% N4700 e4 - Bulk (Alt: 715C10KTD47) Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$89.3486 | Buy Now | |
DISTI #
75-715C10KTD47
|
Mouser Electronics | Ceramic Disc Capacitors 4700pF 10Kvdc 20% RoHS: Compliant | 0 |
|
$65.6600 / $67.1600 | Order Now | |
DISTI #
715C10KTD47
|
Avnet Abacus | Single Layer Ceramic Capacitor, 4700 pF, 10 kV, 7 kVac, � 20%, T3M (N4700), Screw (Alt: 715C10KTD47) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |