Part Details for 715P90291NB3 by Cornell Dubilier Electronics Inc
Overview of 715P90291NB3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P90291NB3
715P90291NB3 CAD Models
715P90291NB3 Part Data Attributes
|
715P90291NB3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P90291NB3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.009 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.1 mm | |
JESD-609 Code | e3 | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.6 mm |
Alternate Parts for 715P90291NB3
This table gives cross-reference parts and alternative options found for 715P90291NB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P90291NB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P90291NA3 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P90291NB3 vs 715P90291NA3 |
715P90291NG1 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P90291NB3 vs 715P90291NG1 |
715P90291NF2 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P90291NB3 vs 715P90291NF2 |
715P90291NB1 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P90291NB3 vs 715P90291NB1 |
715P90291NB2 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.009uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P90291NB3 vs 715P90291NB2 |