Part Details for 715P822912LD2 by Cornell Dubilier Electronics Inc
Overview of 715P822912LD2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P822912LD2
715P822912LD2 CAD Models
715P822912LD2 Part Data Attributes
|
715P822912LD2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P822912LD2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 475 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 18.3 mm | |
Terminal Shape | WIRE | |
Width | 11.2 mm |
Alternate Parts for 715P822912LD2
This table gives cross-reference parts and alternative options found for 715P822912LD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P822912LD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P822912LD1 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LD1 |
715P822912LC1 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LC1 |
715P822912LA3 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LA3 |
715P822912LG1 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LG1 |
715P822912LD3 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LD3 |
715P822912LC2 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LC2 |
715P822912LB3 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LB3 |
715P822912LA2 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LA2 |
715P822912LB2 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LB2 |
715P822912LF1 | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P822912LD2 vs 715P822912LF1 |