Part Details for 715P68352KB1 by Cornell Dubilier Electronics Inc
Overview of 715P68352KB1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P68352KB1
715P68352KB1 CAD Models
715P68352KB1 Part Data Attributes
|
715P68352KB1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P68352KB1
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 22.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P68352KB1
This table gives cross-reference parts and alternative options found for 715P68352KB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P68352KB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P68352KF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KF2 |
715P68352KB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KB3 |
715P68352KD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KD1 |
715P68352KH2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KH2 |
715P68352KF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KF1 |
715P68352KD3 | CAP FILM 0.068UF 5% 200VDC RAD | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KD3 |
715P68352KD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KD2 |
715P68352KH1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KH1 |
715P68352KG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P68352KB1 vs 715P68352KG3 |