There are no models available for this part yet.
Overview of 715P682110LD3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
CAD Models for 715P682110LD3 by Cornell Dubilier Electronics Inc
Part Data Attributes for 715P682110LD3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
7.4 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
31.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
18.3 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 715P682110LD3
This table gives cross-reference parts and alternative options found for 715P682110LD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P682110LD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P682110LF3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LF3 |
715P682110LB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LB1 |
715P682110LG2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LG2 |
715P682110LG3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LG3 |
715P682110LB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LB2 |
715P682110LF2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LF2 |
715P682110LF1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LF1 |
715P682110LG1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P682110LD3 vs 715P682110LG1 |