Part Details for 715P27494MF3 by Cornell Dubilier Electronics Inc
Overview of 715P27494MF3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P27494MF3
715P27494MF3 CAD Models
715P27494MF3 Part Data Attributes
|
715P27494MF3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P27494MF3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 715P27494MF3
This table gives cross-reference parts and alternative options found for 715P27494MF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P27494MF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75274K400BNL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75274K400BNL |
715P27494MF2 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P27494MF3 vs 715P27494MF2 |
R75MI3270Z37-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75MI3270Z37-K |
R75274K400BNV | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75274K400BNV |
716P27494LH2 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P27494MF3 vs 716P27494LH2 |
R75MN3270AA3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75MN3270AA3-K |
R75MN3270CK3-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75MN3270CK3-K |
715P27494MH3 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P27494MF3 vs 715P27494MH3 |
R75MN3270Z3MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R75MN3270Z3MK |
R752I3270500-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P27494MF3 vs R752I3270500-K |