Part Details for 715P18436MG1 by Cornell Dubilier Electronics Inc
Overview of 715P18436MG1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P18436MG1
715P18436MG1 CAD Models
715P18436MG1 Part Data Attributes
|
715P18436MG1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P18436MG1
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19.6 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 41.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 715P18436MG1
This table gives cross-reference parts and alternative options found for 715P18436MG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P18436MG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P18436MA3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MA3 |
715P18436MB3 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MB3 |
715P18436MD1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MD1 |
715P18436MD2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MD2 |
715P18436MB1 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MB1 |
715P18436MB2 | Film Capacitor, | Cornell Dubilier Electronics Inc | 715P18436MG1 vs 715P18436MB2 |