715P183920MH3
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED

Overview of 715P183920MH3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for 715P183920MH3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 715P183920MH3 by Cornell Dubilier Electronics Inc

715P183920MH3
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
RATED AC VOLTAGE (V): 500
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 715P183920MH3
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 715P183920MH3

This table gives cross-reference parts and alternative options found for 715P183920MH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P183920MH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75UI2180JM7-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180JM7-K
R73UR2180DQ0-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R73UR2180DQ0-K
R75UN2180403-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UN2180403-K
R75UI2180CK7-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180CK7-K
R75UI2180DQ7-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180DQ7-K
R77183K900BNV Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount KEMET Corporation 715P183920MH3 vs R77183K900BNV
R75UI2180Z37-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180Z37-K
R75UI2180Z33-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180Z33-K
R75UI2180GY7-K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R75UI2180GY7-K
R77183K900RN Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 715P183920MH3 vs R77183K900RN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 715P183920MH3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 715P183920MH3 by Cornell Dubilier Electronics Inc

  • Please alert me when 715P183920MH3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 715P183920MH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 715P183920MH3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 715P183920MH3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 715P183920MH3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 715P183920MH3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: