Part Details for 715P183916MG2 by Cornell Dubilier Electronics Inc
Overview of 715P183916MG2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P183916MG2
715P183916MG2 CAD Models
715P183916MG2 Part Data Attributes
|
715P183916MG2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P183916MG2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 41.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |
Alternate Parts for 715P183916MG2
This table gives cross-reference parts and alternative options found for 715P183916MG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P183916MG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P183916MB2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MB2 |
715P183916MB3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MB3 |
715P183916MA3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MA3 |
715P183916MG3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MG3 |
715P183916MD3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MD3 |
715P183916MG1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MG1 |
715P183916MA2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MA2 |
715P183916MB1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MB1 |
715P183916MD1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P183916MG2 vs 715P183916MD1 |