Part Details for 715P182916LC3 by Cornell Dubilier Electronics Inc
Overview of 715P182916LC3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P182916LC3
715P182916LC3 CAD Models
715P182916LC3 Part Data Attributes
|
715P182916LC3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P182916LC3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.6 mm |
Alternate Parts for 715P182916LC3
This table gives cross-reference parts and alternative options found for 715P182916LC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P182916LC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P182916LB3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LB3 |
715P182916LB1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LB1 |
715P182916LA1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LA1 |
715P182916LB2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LB2 |
715P182916LF2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LF2 |
715P182916LG3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LG3 |
715P182916LA3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LA3 |
715P182916LG2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LG2 |
715P182916LF3 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LF3 |
715P182916LF1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P182916LC3 vs 715P182916LF1 |