Part Details for 715P15496MH3 by Cornell Dubilier Electronics Inc
Overview of 715P15496MH3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 715P15496MH3
715P15496MH3 CAD Models
715P15496MH3 Part Data Attributes
|
715P15496MH3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
715P15496MH3
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 715P15496MH3
This table gives cross-reference parts and alternative options found for 715P15496MH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 715P15496MH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P15496MF2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 715P15496MF2 |
716P15496MH3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 716P15496MH3 |
715P15496MH1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 715P15496MH1 |
R75154K600BIT | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P15496MH3 vs R75154K600BIT |
716P15496MC3 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 716P15496MC3 |
716P15496MH1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 716P15496MH1 |
715P15496MH2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 715P15496MH2 |
716P15496MF1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 715P15496MH3 vs 716P15496MF1 |
R75154K600BIV | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P15496MH3 vs R75154K600BIV |
R75154K600RN | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 715P15496MH3 vs R75154K600RN |