Part Details for 715C40KTT44 by Vishay Intertechnologies
Overview of 715C40KTT44 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 715C40KTT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8154
|
Newark | 715C 40Kvdc 440Pf ±20% N4700 7041 E4 |Vishay 715C40KTT44 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0100 / $43.3700 | Buy Now |
DISTI #
715C40KTT44
|
Avnet Americas | 715C 40KVDC 440PF ?20% N4700 7041 e4 - Boxed Product (Development Kits) (Alt: 715C40KTT44) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$55.3776 | Buy Now |
DISTI #
75-715C40KTT44
|
Mouser Electronics | Ceramic Disc Capacitors 40kVdc 440pF RoHS: Compliant | 0 |
|
$40.7400 / $43.8300 | Order Now |
DISTI #
V36:1790_09460415
|
Arrow Electronics | Cap Ceramic Single 440pF 40000V N4700 20% (32 X 31mm) Screw Mount Disc 85°C Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2324 | Americas - 4 |
|
$38.7200 / $43.2100 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors 440pF 40000V N4700 20% (32 X 31mm) Screw Mount Disc RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$42.5200 / $43.0600 | Buy Now |
DISTI #
69146617
|
Verical | Cap Ceramic Single 440pF 40000V N4700 20% (32 X 31mm) Screw Mount Disc 85°C Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 4 |
|
$38.7200 / $43.2100 | Buy Now |
DISTI #
715C40KTT44
|
Avnet Abacus | Single Layer Ceramic Capacitor, 440 pF, 40 kV, 27 kVac, � 20%, T3M (N4700), Screw (Alt: 715C40KTT44) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 504 |
|
Buy Now | |
DISTI #
C1S803606277599
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$43.2100 | Buy Now |
Part Details for 715C40KTT44
715C40KTT44 CAD Models
715C40KTT44 Part Data Attributes
|
715C40KTT44
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
715C40KTT44
Vishay Intertechnologies
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00044 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 32 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 31 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 27000 V | |
Rated (DC) Voltage (URdc) | 40000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SCREW |