Part Details for 7158-3168-80 by Yazaki Corp
Overview of 7158-3168-80 by Yazaki Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71589SA25Y | Renesas Electronics Corporation | 32KX9 BURST MODE | |
71589SA25Y8 | Renesas Electronics Corporation | 32KX9 BURST MODE | |
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 7158-3168-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 172152 |
|
$0.1901 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 71750 |
|
$0.0456 / $0.3375 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 137721 |
|
$0.2145 / $0.9750 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 57500 |
|
$0.0945 / $0.2700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 57400 |
|
$0.0495 / $0.4500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 32000 |
|
$0.0600 / $0.4000 | Buy Now |
DISTI #
7158316880
|
TTI | Automotive Connectors SINGLE WIRE SEAL BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 136000 In Stock |
|
$0.0221 | Buy Now |
DISTI #
7158316880-B
|
TTI | Automotive Connectors SINGLE WIRE SEAL BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 4400 In Stock |
|
$0.0440 | Buy Now |