Part Details for 7158-3007-10 by Yazaki Corp
Overview of 7158-3007-10 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71589SA25Y | Renesas Electronics Corporation | 32KX9 BURST MODE | |
71589SA25Y8 | Renesas Electronics Corporation | 32KX9 BURST MODE | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 7158-3007-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1310 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | CONN 090 SEALED PLUGGIN | 1048 |
|
$0.8775 / $2.8080 | Buy Now |
DISTI #
7158300710
|
TTI | Automotive Connectors SINGLE WIRE SEAL DARK GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 32000 In Stock |
|
$0.1580 | Buy Now |
DISTI #
7158300710-B
|
TTI | Automotive Connectors SINGLE WIRE SEAL DARK GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$0.3160 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |