Part Details for 7154-0690-80 by Yazaki Corp
Overview of 7154-0690-80 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-154KL | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MK2069-01GILFTR | Renesas Electronics Corporation | VCXO-Based Line Card Clock Synchronizer |
Price & Stock for 7154-0690-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7154069080
|
TTI | Automotive Connectors CENTRAL ELECTRIC UNIT CAB - AT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.5900 | Buy Now |