There are no models available for this part yet.
Overview of 715320-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 715320-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
715320-000
|
Avnet Americas | Cable 4Conductors 24AWG Nickel Plated Copper White 600V - Bulk (Alt: 715320-000) Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4158 / $4.9855 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$4.5700 | Buy Now | ||
DISTI #
RYC715320-000
|
Heilind Electronics | 55PC6145-24-MSL4-9CS2956 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $12.8200 | Buy Now | ||
DISTI #
RYC715320-000
|
Interstate Connecting Components | 55PC6145-24-MSL4-9CS2956 | 0 |
|
Buy Now | ||
DISTI #
000000000006399899
|
Sager | TE Connectivity 55PC6145-24-MSL4-9CS2956 Min Qty: 1 | 0 |
|
$4.9900 / $6.2400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.5600 / $12.8200 | Buy Now |