7152MI-12LFT
Description: Clock Generator, 134MHz, CMOS, PDSO8

Overview of 7152MI-12LFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
7152MI-11LF Renesas Electronics Corporation Spread Spectrum Clock Generator
7152MI-11LFT Renesas Electronics Corporation Spread Spectrum Clock Generator
7152MI-01LF Renesas Electronics Corporation Spread Spectrum Clock Generator

CAD Models for 7152MI-12LFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7152MI-12LFT by Renesas Electronics Corporation

7152MI-12LFT
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
134 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
134 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
28 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 7152MI-12LFT
    Renesas Electronics Corporation
    Clock Generator, 134MHz, CMOS, PDSO8
    VS

Alternate Parts for 7152MI-12LFT

This table gives cross-reference parts and alternative options found for 7152MI-12LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7152MI-12LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7152MI-12LFT Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12LFT
7152M-12LFT SOIC-8, Reel Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12LFT
7152MI-12T Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12T
7152M-12LF SOIC-8, Tube Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12LF
7152M-12 Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12
7152MI-12 Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12
Part Number Description Manufacturer Compare
7152M-12 Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12
7152MI-12 Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12
7152MI-12LFT Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12LFT
7152M-12LFT SOIC-8, Reel Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12LFT
7152MI-12T Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 7152MI-12LFT vs 7152MI-12T
7152M-12LF SOIC-8, Tube Integrated Device Technology Inc 7152MI-12LFT vs 7152M-12LF

Related Parts for 7152MI-12LFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7152MI-12LFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7152MI-12LFT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 7152MI-12LFT would you like to use for your alert(s)?
  • Please alert me when 7152MI-12LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7152MI-12LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7152MI-12LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7152MI-12LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7152MI-12LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7152MI-12LFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: