Part Details for 7152AMI-11LF by Integrated Device Technology Inc
Overview of 7152AMI-11LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7152AMI-11LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7152AMI-11LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7152AMI-02LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Part Details for 7152AMI-11LF
7152AMI-11LF CAD Models
7152AMI-11LF Part Data Attributes
|
7152AMI-11LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7152AMI-11LF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 67 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 67 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 7152AMI-11LF
This table gives cross-reference parts and alternative options found for 7152AMI-11LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7152AMI-11LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB88152PNF-G-101-JN-EFE1 | Clock Generator, 67MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 7152AMI-11LF vs MB88152PNF-G-101-JN-EFE1 |
MB88152PNF-G-101-JNE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 7152AMI-11LF vs MB88152PNF-G-101-JNE1 |
MB88154PNF-G-112-JN-EFE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 7152AMI-11LF vs MB88154PNF-G-112-JN-EFE1 |
7152AM-11T | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 7152AMI-11LF vs 7152AM-11T |
MB88152PNF-G-101-JN-EFE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 7152AMI-11LF vs MB88152PNF-G-101-JN-EFE1 |
7152AM-11 | Clock Generator, 67MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 7152AMI-11LF vs 7152AM-11 |
MB88154PNF-G-112-JN-ERE1 | 67MHz, OTHER CLOCK GENERATOR, PDSO8, PLASTIC, SOP-8 | FUJITSU Semiconductor Limited | 7152AMI-11LF vs MB88154PNF-G-112-JN-ERE1 |
MB88154PNF-G-112-JNE1 | Clock Generator, 67MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 7152AMI-11LF vs MB88154PNF-G-112-JNE1 |
MB88154PNF-G-112-JN-ERE1 | Clock Generator, 67MHz, CMOS, PDSO8, PLASTIC, SOP-8 | FUJITSU Limited | 7152AMI-11LF vs MB88154PNF-G-112-JN-ERE1 |