Part Details for 7150-05-1011 by Coto Technology USA
Overview of 7150-05-1011 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 7150-05-1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2400
|
Newark | Reed Relay, Spst, 5V, Latch, Es Shield, Diode |Coto Technology 7150-05-1011 RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $51.6600 | Buy Now |
DISTI #
816-7150-05-1011
|
Mouser Electronics | Reed Relays RELAY 7000s RoHS: Compliant | 0 |
|
$59.6100 | Order Now |
|
Onlinecomponents.com | Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry RoHS: Compliant | Alternative Product Available |
|
$44.5400 / $124.3800 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry RoHS: Compliant | Alternative Product Available |
|
$44.5400 / $124.3800 | Buy Now |
Part Details for 7150-05-1011
7150-05-1011 CAD Models
7150-05-1011 Part Data Attributes
|
7150-05-1011
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7150-05-1011
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
JESD-609 Code | e3 | |
Relay Type | DRY REED RELAY | |
Terminal Finish | MATTE TIN |